Part Details for MLRR-4-37-43 by Littelfuse Inc
Overview of MLRR-4-37-43 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRR-4-37-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2720
|
Newark | Mlrr-4 37-43/ Bulk |Littelfuse MLRR-4-37-43 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $0.9730 | Buy Now |
DISTI #
F7910-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
938 In Stock |
|
$0.8669 / $1.6700 | Buy Now |
DISTI #
934-MLRR-4-37-43
|
Mouser Electronics | Magnetic / Reed Switches NO 37-43AT RoHS: Compliant | 0 |
|
$0.8270 / $0.9260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8260 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 20W 37-43AT THT | 0 |
|
$1.2740 / $1.4014 | RFQ |
Part Details for MLRR-4-37-43
MLRR-4-37-43 CAD Models
MLRR-4-37-43 Part Data Attributes
|
MLRR-4-37-43
Littelfuse Inc
Buy Now
|
Compare Parts:
MLRR-4-37-43
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |