Part Details for MLS193M5R0EK0A by Cornell Dubilier Electronics Inc
Overview of MLS193M5R0EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS193M5R0EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5756
|
Newark | Flatpack - Alum |Cornell Dubilier MLS193M5R0EK0A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1900 / $200.7500 | Buy Now |
DISTI #
MLS193M5R0EK0A-ND
|
DigiKey | CAP ALUM 19000UF 20% 5V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.4500 | Buy Now |
DISTI #
598-MLS193M5R0EK0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 19000uF 5V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.0700 / $312.9100 | Buy Now |
Part Details for MLS193M5R0EK0A
MLS193M5R0EK0A CAD Models
MLS193M5R0EK0A Part Data Attributes
|
MLS193M5R0EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS193M5R0EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 19000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 19000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.19 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS193M5R0EK0A
This table gives cross-reference parts and alternative options found for MLS193M5R0EK0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS193M5R0EK0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS193M5R0EK0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 19000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS193M5R0EK0A vs MLS193M5R0EK0D |
MLS193M5R0EK1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 19000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS193M5R0EK0A vs MLS193M5R0EK1D |
MLS193M5R0EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 19000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS193M5R0EK0A vs MLS193M5R0EK1C |