Part Details for MLS473M5R0EB0C by Cornell Dubilier Electronics Inc
Overview of MLS473M5R0EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS473M5R0EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5824
|
Newark | Flatpack - Alum |Cornell Dubilier MLS473M5R0EB0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.0900 / $248.3800 | Buy Now |
DISTI #
MLS473M5R0EB0C-ND
|
DigiKey | CAP ALUM 47000UF 20% 5V FLTPCK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.0680 | Buy Now |
DISTI #
598-MLS473M5R0EB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47000uF 5V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.9500 / $387.1600 | Buy Now |
Part Details for MLS473M5R0EB0C
MLS473M5R0EB0C CAD Models
MLS473M5R0EB0C Part Data Attributes
|
MLS473M5R0EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS473M5R0EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.47 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5 V | |
Ripple Current | 18500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS473M5R0EB0C
This table gives cross-reference parts and alternative options found for MLS473M5R0EB0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS473M5R0EB0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVMLS473M5R0EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HVMLS473M5R0EB1C |
HVHRMLS473M5R0EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HVHRMLS473M5R0EB0C |
HRMLS473M5R0EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HRMLS473M5R0EB1A |
HRMLS473M5R0EB0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HRMLS473M5R0EB0A |
HVHRMLS473M5R0EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HVHRMLS473M5R0EB1A |
MLS473M5R0EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs MLS473M5R0EB0E |
HRMLS473M5R0EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HRMLS473M5R0EB1D |
HVMLS473M5R0EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HVMLS473M5R0EB1D |
MLS473M5R0EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs MLS473M5R0EB1E |
HVMLS473M5R0EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF | Cornell Dubilier Electronics Inc | MLS473M5R0EB0C vs HVMLS473M5R0EB0C |