Part Details for MLW2012RF-101KT by MetalLions
Overview of MLW2012RF-101KT by MetalLions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLW2012RF-101KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 180mA 100uH ��10% 7.5�� SMD,1.7x2.3mm Inductors (SMD) ROHS | 3079 |
|
$0.0845 / $0.1765 | Buy Now |
|
LCSC | 180mA 100uH 10% 7.5 SMD1.7x2.3mm Inductors (SMD) ROHS | 3079 |
|
$0.0862 / $0.1801 | Buy Now |