Part Details for MLW3015-00-RC-2A by NKK Switches
Overview of MLW3015-00-RC-2A by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLW3015-00-RC-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-MLW3015-00RC-2A
|
Mouser Electronics | Rocker Switches MINIATURE ROCKER SNAP-IN RoHS: Compliant | 0 |
|
$9.6300 / $12.0400 | Order Now |
DISTI #
71055620
|
RS | Switch, SnapIn Rocker, Sealed, SPDT, ON-NONE-(ON),SS, Blk Rckr, Blk Bzl,5A,125VAC, Sldr | NKK Switches MLW3015-00-RC-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5400 / $11.2400 | RFQ |
Part Details for MLW3015-00-RC-2A
MLW3015-00-RC-2A CAD Models
MLW3015-00-RC-2A Part Data Attributes
|
MLW3015-00-RC-2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MLW3015-00-RC-2A
NKK Switches
Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Additional Feature | NO LAMP | |
Body Breadth | 16.6116 mm | |
Body Height | 16.1036 mm | |
Body Length or Diameter | 16.9926 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for MLW3015-00-RC-2A
This table gives cross-reference parts and alternative options found for MLW3015-00-RC-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLW3015-00-RC-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLW3018-C-LC-1A | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-C-LC-1A |
MLW3018-00-RG-1A | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-00-RG-1A |
MLW3015-06-DB-2A | Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3015-06-DB-2A |
MLW3018-N-RE-1A | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-N-RE-1A |
MLW3018-00-DB-1B | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-00-DB-1B |
MLW3015-N-RE-1A | Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3015-N-RE-1A |
MLW3015-12-RB-1A | Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3015-12-RB-1A |
MLW3018-12-RB-1B | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-12-RB-1B |
MLW3015-28-PE-1A | Rocker Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3015-28-PE-1A |
MLW3018-F-SF-1A | Rocker Switch, SPDT, (on)-off-(on), Momentary, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3015-00-RC-2A vs MLW3018-F-SF-1A |