Part Details for MLW3022-06-RB-2A by NKK Switches
Overview of MLW3022-06-RB-2A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLW3022-06-RB-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5044
|
Newark | Switch, Rocker, Dpdt, 5A, 125Vac, Black, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Mlw Series Rohs Compliant: Yes |Nkk Switches MLW3022-06-RB-2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MLW3022-06-RB-2A
MLW3022-06-RB-2A CAD Models
MLW3022-06-RB-2A Part Data Attributes
|
MLW3022-06-RB-2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MLW3022-06-RB-2A
NKK Switches
Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.213 inch | |
Actuator Type | ROCKER | |
Additional Feature | 6 VOLT LAMPS | |
Body Breadth | 16.6116 mm | |
Body Height | 16.1036 mm | |
Body Length or Diameter | 16.9926 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for MLW3022-06-RB-2A
This table gives cross-reference parts and alternative options found for MLW3022-06-RB-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLW3022-06-RB-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLW3022-12-RF-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-12-RF-1A |
MLW3022-24-RC-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-24-RC-1A |
MLW3022-12-PC-2A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-12-PC-2A |
MLW3022-28-RB-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-28-RB-1A |
MLW3022-12-DC-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-12-DC-1A |
MLW3022-24-RF-2A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-24-RF-2A |
MLW3022-24-RC-2A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-24-RC-2A |
MLW3022-06-RG-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-06-RG-1A |
MLW3022-F-SF-1A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-F-SF-1A |
MLW3022-28-RD-2A | Rocker Switch, DPDT, On-on, 3A, 30VDC, Solder Lug Terminal, Rocker Actuator, | NKK Switches | MLW3022-06-RB-2A vs MLW3022-28-RD-2A |