Part Details for MLX120A0XY3-SRZ by OmniOn Power Inc
Overview of MLX120A0XY3-SRZ by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX120A0XY3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-MLX120A0XY3-SRZCT-ND
|
DigiKey | 120A DC/DC CONVERT 0.45-2.0V, MA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$61.6302 / $73.0400 | Buy Now |
DISTI #
MLX120A0XY3-SRZ
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 2V 120A 70-PinSMD T/R - Tape and Reel (Alt: MLX120A0XY3-SRZ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 5 Days Container: Reel | 160 |
|
RFQ | |
DISTI #
894-MLX120A0XY3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 120 A non-isolated DCDC converter, 7-14 Vin, 0.45-2.0 Vout RoHS: Compliant | 160 |
|
$61.6200 / $73.0300 | Buy Now |
DISTI #
V72:2272_27118918
|
Arrow Electronics | 120A DC/DC Converter Power Supply 0.45-2.0V, Master Module Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 160 |
|
$44.7300 / $58.1362 | Buy Now |
DISTI #
MLX120A0XY3-SRZ
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 2V 120A 70-PinSMD T/R - Tape and Reel (Alt: MLX120A0XY3-SRZ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 5 Days Container: Reel | 160 |
|
RFQ | |
DISTI #
000000000006385201
|
Sager | Non-Isolated DC/DC Converters 120A 0.45-2.0V, MASTER MODULE POL Non-Iso Min Qty: 160 | 160 |
|
$59.4000 / $61.9200 | Buy Now |