MLX71122RLQ
Melexis Microelectronic Integrated Systems
Description: Telecom Circuit, 1-Func, CMOS, QFN-32

Overview of MLX71122RLQ by Melexis Microelectronic Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MLX71122RLQ by Melexis Microelectronic Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLX71122RLQ by Melexis Microelectronic Integrated Systems

MLX71122RLQ
Melexis Microelectronic Integrated Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MELEXIS N V
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. MLX71122RLQ
    Melexis Microelectronic Integrated Systems
    Telecom Circuit, 1-Func, CMOS, QFN-32
    VS

Related Parts for MLX71122RLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX71122RLQ by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX71122RLQ by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX71122RLQ would you like to use for your alert(s)?
  • Please alert me when MLX71122RLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX71122RLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX71122RLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX71122RLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX71122RLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX71122RLQ by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: