Part Details for MLX90393ELW-ABA-111-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90393ELW-ABA-111-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90393ELW-ABA-111-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90393ELW-ABA-111-RETR-ND
|
DigiKey | TRIAXIS MAGNETIC NODE - I2C_ADDR Min Qty: 5000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2961 | Buy Now |
DISTI #
482-90393ELWABA111RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x04h (Gen.III) RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | MLX90393 Series 3.6 V 4 mA Surface Mount Triaxis Magnetic Node - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.2400 | Buy Now |
Part Details for MLX90393ELW-ABA-111-RE
MLX90393ELW-ABA-111-RE CAD Models
MLX90393ELW-ABA-111-RE Part Data Attributes
|
MLX90393ELW-ABA-111-RE
Melexis Microelectronic Integrated Systems
Buy Now
|
Compare Parts:
MLX90393ELW-ABA-111-RE
Melexis Microelectronic Integrated Systems
|
Samacsys Manufacturer | Melexis |