-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, MBCY4, TO-39 , 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90614ESF-ACA-000-TU-ND
|
DigiKey | SENSOR DGTL -40C-85C TO39 Min Qty: 1034 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3430 | Buy Now |
DISTI #
482-90614ESFACA000TU
|
Mouser Electronics | Thermostats single pixel, 5V, standard acc., 90deg FOV, grad comp RoHS: Compliant | 489 |
|
$13.9300 / $23.2800 | Buy Now |
DISTI #
E02:0323_06004744
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, SMbus) 4-Pin TO-39 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 658 |
|
$12.6473 / $20.0406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1034 Package Multiple: 47 | 0 |
|
$12.0100 | Buy Now |
|
Perfect Parts Corporation | 1839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX90614ESF-ACA-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90614ESF-ACA-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, MBCY4, TO-39 , 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBCY-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |