Part Details for MLX90614ESF-BCA-000-TU by Melexis Microelectronic Integrated Systems
Overview of MLX90614ESF-BCA-000-TU by Melexis Microelectronic Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for MLX90614ESF-BCA-000-TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90614ESF-BCA-000-TU-ND
|
DigiKey | SENSOR DGTL -40C-85C TO39 Min Qty: 1034 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3430 | Buy Now |
DISTI #
482-90614ESFBCA000TU
|
Mouser Electronics | Thermostats single pixel, 3V, standard acc., 90deg FOV, grad comp RoHS: Compliant | 0 |
|
$13.3000 | Order Now |
|
Future Electronics | MLX90614 Series 3.6 V Single and Dual Zone Infra Red Thermometer - TO-39-4 RoHS: Compliant pbFree: Yes Min Qty: 1034 Package Multiple: 47 Container: Tube | 0Tube |
|
$13.0900 / $13.7400 | Buy Now |
Part Details for MLX90614ESF-BCA-000-TU
MLX90614ESF-BCA-000-TU CAD Models
MLX90614ESF-BCA-000-TU Part Data Attributes
|
MLX90614ESF-BCA-000-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90614ESF-BCA-000-TU
Melexis Microelectronic Integrated Systems
Analog Circuit, 1 Func, MBCY4, TO-39 , 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-MBCY-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |