-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92211LSE-AAA-000-RECT-ND
|
DigiKey | MAGNETIC SWITCH LATCH TSOT23-3 Min Qty: 10000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3106 | Buy Now |
DISTI #
482-92211LSEAAA000RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire latch Bop/Brp: +-3mT TC = -1100 Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.2940 / $0.9100 | Order Now |
|
Future Electronics | MLX92211 Series 2.7 to 24 V 4.5 mA SMT 3-Wire Hall Effect Latch - TSOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH LATCH TSOT23-3 | 277072 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX92211LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92211LSE-AAA-000-RE
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis |