Part Details for MLX92232LSE-AAA-001-RE by Melexis Microelectronic Integrated Systems
Overview of MLX92232LSE-AAA-001-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX92232LSE-AAA-001-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92232LSE-AAA-00X-RE-ND
|
DigiKey | MAGNETIC SWITCH PROG TSOT3 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3975 | Buy Now |
DISTI #
482-92232LSEAAA001RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: Progr TC = pre-Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.3790 / $0.3900 | Order Now |
|
Future Electronics | MLX92232: 24 V 3.9 mA End of Line Programmable 3-Wire Hall Effect Latch/Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9250Cut Tape/Mini-Reel |
|
$0.6600 / $0.9400 | Buy Now |
|
Future Electronics | MLX92232: 24 V 3.9 mA End of Line Programmable 3-Wire Hall Effect Latch/Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |