Part Details for MLX92232LUA-AAA-200-SP by Melexis Microelectronic Integrated Systems
Overview of MLX92232LUA-AAA-200-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX92232LUA-AAA-200-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX92232LUA-AAA-200-SP-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92UA Min Qty: 1 Lead time: 2 Weeks Container: Tube |
38 In Stock |
|
$0.4484 / $1.2000 | Buy Now |
DISTI #
482-92232LUAAAA200SP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: Progr TC = pre-Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.4270 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks | 0 |
|
$0.3700 | Buy Now |