-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4776
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 470 Nh, 20%, 0603 [1608 Metric], 105 Mhz Rohs Compliant: Yes |Tdk MLZ1608DR47DT000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2506 |
|
$0.0570 / $0.0760 | Buy Now |
DISTI #
89R3009
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 0.47 H, 546M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608DR47DT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6388-1-ND
|
DigiKey | FIXED IND 470NH 500MA 420MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18340 In Stock |
|
$0.0373 / $0.1200 | Buy Now |
DISTI #
MLZ1608DR47DT000
|
Avnet Americas | Multilayer Inductor, 470 nH, 420 Milliohm, ± 20%, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLZ1608DR47DT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 | Buy Now |
DISTI #
810-MLZ1608DR47DT000
|
Mouser Electronics | Power Inductors - SMD .47 UH 20% RoHS: Compliant | 30031 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
V36:1790_06595905
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2330 | Americas - 60000 |
|
$0.0302 / $0.0361 | Buy Now |
DISTI #
V72:2272_06595905
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 933 |
|
$0.0365 / $0.1161 | Buy Now |
|
Future Electronics | FIXED IND 470NH 500MA 546 MOHM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0362 | Buy Now |
|
Bristol Electronics | 3674 |
|
RFQ | ||
DISTI #
MLZ1608DR47DT000
|
TTI | Power Inductors - SMD .47 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0313 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608DR47DT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608DR47DT000
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 1 mA;MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |