-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4269
|
Newark | Multilayer Inductor, 3.3Uh, 0.4A, 0603 Rohs Compliant: Yes |Tdk MLZ1608M3R3WT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 232 |
|
$0.0700 / $0.0910 | Buy Now |
DISTI #
27AH2129
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 120Ma, 3.3 H, 429M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608M3R3WT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLZ1608M3R3WT000CT-ND
|
DigiKey | FIXED IND 3.3UH 400MA 330MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28050 In Stock |
|
$0.0375 / $0.1000 | Buy Now |
DISTI #
MLZ1608M3R3WT000
|
Avnet Americas | Inductors 3.3uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLZ1608M3R3WT000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
810-MLZ1608M3R3WT000
|
Mouser Electronics | Power Inductors - SMD 0603 3.3uH 20% Large Current RoHS: Compliant | 9832 |
|
$0.0370 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
MLZ1608M3R3WT000
|
TTI | Power Inductors - SMD 0603 3.3uH 20% Large Current pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0364 / $0.0380 | Buy Now |
DISTI #
MLZ1608M3R3WT000
|
TME | Inductor: ferrite, SMD, 0603, 3.3uH, 400mA, 429mΩ, -55÷125°C, ±20% Min Qty: 4000 | 0 |
|
$0.0439 | RFQ |
DISTI #
MLZ1608M3R3WT000
|
Avnet Abacus | Inductors 3.3uH 20% 2-Pin Surface Mount T/R (Alt: MLZ1608M3R3WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001440694
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 18298 |
|
$0.0397 / $0.0629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608M3R3WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608M3R3WT000
TDK Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |