MLZ1608M3R3WTD25
TDK Corporation
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP

Overview of MLZ1608M3R3WTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MLZ1608M3R3WTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK2786
Newark Power Inductor, 3.3Uh, Unshielded, 0.12A Rohs Compliant: Yes |Tdk MLZ1608M3R3WTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3630
  • 10 $0.1190
  • 25 $0.1090
  • 50 $0.1000
  • 100 $0.0910
$0.0910 / $0.1190 Buy Now
DISTI # 27AH2128
Newark 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 120Ma, 3.3 H, 429M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608M3R3WTD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MLZ1608M3R3WTD25CT-ND
DigiKey FIXED IND 3.3UH 400MA 330MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6710
In Stock
  • 1 $0.1800
  • 10 $0.1490
  • 25 $0.1364
  • 50 $0.1206
  • 100 $0.1054
  • 250 $0.1004
  • 500 $0.0944
  • 1,000 $0.0723
  • 4,000 $0.0678
  • 8,000 $0.0628
  • 12,000 $0.0600
  • 20,000 $0.0566
  • 28,000 $0.0546
  • 40,000 $0.0524
  • 100,000 $0.0488
$0.0488 / $0.1800 Buy Now
DISTI # MLZ1608M3R3WTD25
Avnet Americas Inductors 3.3uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLZ1608M3R3WTD25) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0707
$0.0707 Buy Now
DISTI # 810-MLZ1608M3R3WTD25
Mouser Electronics Power Inductors - SMD 0603 3.3uH 20% AEC-Q200 LG Current RoHS: Compliant 5410
  • 1 $0.1700
  • 10 $0.1130
  • 100 $0.0920
  • 1,000 $0.0700
  • 4,000 $0.0480
$0.0480 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0520
$0.0520 Buy Now
DISTI # MLZ1608M3R3WTD25
Avnet Abacus Inductors 3.3uH 20% 2-Pin Surface Mount T/R (Alt: MLZ1608M3R3WTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001440700
Chip1Stop Inductor Surface Mount RoHS: Compliant 1497
  • 10 $0.0818
  • 25 $0.0755
  • 100 $0.0584
  • 250 $0.0518
  • 500 $0.0517
$0.0517 / $0.0818 Buy Now

CAD Models for MLZ1608M3R3WTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLZ1608M3R3WTD25 by TDK Corporation

MLZ1608M3R3WTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.33 Ω
Inductance-Nom (L)
3.3 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.4 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.2 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. MLZ1608M3R3WTD25
    TDK Corporation
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLZ1608M3R3WTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLZ1608M3R3WTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLZ1608M3R3WTD25 would you like to use for your alert(s)?
  • Please alert me when MLZ1608M3R3WTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLZ1608M3R3WTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLZ1608M3R3WTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLZ1608M3R3WTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLZ1608M3R3WTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLZ1608M3R3WTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: