-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2564062
|
Farnell | INDUCTOR, 10UH, 0.3A, 20%, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 6 Days Container: Cut Tape | 23439 |
|
$0.0545 / $0.1093 | Buy Now |
DISTI #
2564062RL
|
Farnell | INDUCTOR, 10UH, 0.3A, 20%, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 6 Days Container: Reel | 23439 |
|
$0.0545 / $0.1093 | Buy Now |
DISTI #
2800733
|
Farnell | INDUCTOR, 10UH, 0.3A, 20%, MULTILAYER RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 12000 |
|
$0.0464 / $0.0483 | Buy Now |
DISTI #
MLZ1608N100LT000
|
Avnet Americas | MLZ1608N100LT000 - Tape and Reel (Alt: MLZ1608N100LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 | Buy Now |
|
Bristol Electronics | 4247 |
|
RFQ | ||
DISTI #
MLZ1608N100LT
|
TME | Inductor: ferrite, SMD, 0603, 10uH, 300mA, 600mΩ, 2MHz, -55÷125°C Min Qty: 1 | 1808 |
|
$0.0371 / $0.1226 | Buy Now |
DISTI #
MLZ1608N100LT000
|
IBS Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0520 | Buy Now |
DISTI #
MLZ1608N100LT000
|
Avnet Abacus | Multilayer Inductor, 10 uH, 600 Milliohm, � 20%, 300 mA, 0603 [1608 Metric] (Alt: MLZ1608N100LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 1004000 |
|
Buy Now | |
DISTI #
MLZ1608N100LT000
|
Avnet Asia | MLZ1608N100LT000 (Alt: MLZ1608N100LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0312 / $0.0355 | Buy Now |
DISTI #
C1S741001103359
|
Chip1Stop | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 780mOhm DCR 0603 T/R RoHS: Compliant Container: Cut Tape | 9045 |
|
$0.0372 / $0.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608N100LT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608N100LT000
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |