-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8090
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 50Ma, 22 H, 2.145/Tape And Reel |Tdk MLZ1608N220LT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0081
|
Newark | Inductor, Multilayer, 22Uh, 0.19A, 20%, Inductance:22Μh, Dc Resistance Max:2.145Ohm, Self Resonant Frequency:-, Dc Current Rating:190Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk MLZ1608N220LT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-17069-1-ND
|
DigiKey | FIXED IND 22UH 300MA 1.65OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18359 In Stock |
|
$0.0448 / $0.1400 | Buy Now |
DISTI #
MLZ1608N220LT000
|
Avnet Americas | MLZ1608N220LT000 - Tape and Reel (Alt: MLZ1608N220LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
810-MLZ1608N220LT000
|
Mouser Electronics | Power Inductors - SMD 22uH 2.145ohms 195mA MagShield RoHS: Compliant | 84439 |
|
$0.0410 / $0.1400 | Buy Now |
DISTI #
E02:0323_08003052
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2348 | Europe - 152000 |
|
$0.0376 / $0.0458 | Buy Now |
DISTI #
V72:2272_06595928
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2203 Container: Cut Strips | Americas - 385 |
|
$0.0396 / $0.1205 | Buy Now |
|
Future Electronics | 22µH Shielded Multilayer Inductor 300mA 1.65Ohm 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0383 / $0.0426 | Buy Now |
DISTI #
75714575
|
Verical | Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2348 | Americas - 152000 |
|
$0.0377 / $0.0459 | Buy Now |
DISTI #
32137068
|
Verical | Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R Min Qty: 400 Package Multiple: 1 | Americas - 8992 |
|
$0.0428 / $0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608N220LT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608N220LT000
TDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.65 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |