There are no models available for this part yet.
Overview of MLZ2012A3R3WT000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLZ2012A3R3WT000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.3uH 20% 200mA 340m 0805 Inductors (SMD) ROHS | 3651 |
|
$0.0243 / $0.0445 | Buy Now |
CAD Models for MLZ2012A3R3WT000 by TDK Epcos
Related Parts for MLZ2012A3R3WT000
-
MLZ2012M470WT000Fixed Inductors
-
CL32B224KBFNNNEFixed Capacitors
-
HSA5120RJFixed Resistors
-
SRF3216-102YData Line Filters
-
280378-1Headers and Edge Type Connectors
-
XC9140A501MR-GSwitching Regulator or Controllers
-
R5F61668RN50FPVMicrocontrollers
-
UCLAMP2511T.TCTTransient Suppressors
-
XC6221A331MR-GLinear Regulator ICs