Part Details for MLZ2012E4R7M by TDK Corporation
Overview of MLZ2012E4R7M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLZ2012E4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5665
|
Newark | General Purpose Inductor, 4.7Uh, 20%, 1 Element, Ferrite-Core, Smd, 2012M |Tdk MLZ2012E4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.3690 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 80mA 390mOhm DCR 0805 T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.0261 / $0.0810 | Buy Now |
DISTI #
MLZ2012E4R7MT000
|
TTI | Power Inductors - SMD 4.7 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0312 / $0.0338 | Buy Now |