Part Details for MLZ2012E4R7PT000 by TDK Corporation
Overview of MLZ2012E4R7PT000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MLZ2012E4R7PT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5284 |
|
RFQ | ||
|
Bristol Electronics | 2333 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 25%, 1 ELEMENT, SMD, 2012 | 3200 |
|
$0.2160 / $0.5400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 25%, 1 ELEMENT, SMD, 2012 | 1548 |
|
$0.2160 / $0.5400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 25%, 1 ELEMENT, SMD, 2012 | 1866 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for MLZ2012E4R7PT000
MLZ2012E4R7PT000 CAD Models
MLZ2012E4R7PT000 Part Data Attributes:
|
MLZ2012E4R7PT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012E4R7PT000
TDK Corporation
General Purpose Inductor, 4.7uH, 25%, 1 Element, SMD, 2012, CHIP, 2012, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2012, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2012 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 25% |