-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0977
|
Newark | Mlz2012M100Wt000 Rohs Compliant: Yes |Tdk MLZ2012M100WT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 94000 |
|
$0.0520 | Buy Now |
DISTI #
45AC5516
|
Newark | Inductor, 10Uh, 20%, 50Mhz, Inductance:10Μh, Product Range:Mlz Series, Dc Current Rating:350Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.47Ohm, Inductance Tolerance:± 20%, rohs Compliant: Yes |Tdk MLZ2012M100WT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 200000 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
46W4792
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 10 H, 20%, 0805 [2012 Metric], 30 Mhz Rohs Compliant: Yes |Tdk MLZ2012M100WT000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4232 |
|
$0.0630 / $0.1270 | Buy Now |
DISTI #
89R3025
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 10 H, 20%, 0805 [2012 Metric], 30 Mhz Rohs Compliant: Yes |Tdk MLZ2012M100WT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
05X0436
|
Newark | Inductor, Multi Layer, 10Uh, 350Ma, 0805, Inductance:10Μh, Dc Resistance Max:0.47Ohm, Self Resonant Frequency:-, Dc Current Rating:350Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012M100WT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 | Buy Now |
DISTI #
445-6396-1-ND
|
DigiKey | FIXED IND 10UH 350MA 470MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11787 In Stock |
|
$0.0373 / $0.1200 | Buy Now |
DISTI #
MLZ2012M100WT000
|
Avnet Americas | Multilayer Inductor, 10 uH, 470 Milliohm, ± 20%, 350 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012M100WT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 94000 |
|
$0.0453 | Buy Now |
DISTI #
810-MLZ2012M100WT000
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 443737 |
|
$0.0330 / $0.1100 | Buy Now |
|
Future Electronics | MLZ Series 0805 10 uH ±20% Tolerance 350 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 216000Reel |
|
$0.0334 / $0.0381 | Buy Now |
DISTI #
MLZ2012M100WT000
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 462000 In Stock |
|
$0.0324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M100WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M100WT000
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |