-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4793
|
Newark | Multilayer Inductor, 15Uh, 0.25A, 0805, Inductance:15Μh, Dc Resistance Max:0.95Ohm, Self Resonant Frequency:22Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012M150WT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 325 |
|
$0.0310 | Buy Now |
DISTI #
79AH4425
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 120Ma, 15?h, 1.235? Rohs Compliant: Yes |Tdk MLZ2012M150WT000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
MLZ2012M150WT000
|
Avnet Americas | Multilayer Inductor, 15 uH, 950 Milliohm, ? 20%, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012M150WT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0305 | Buy Now |
DISTI #
46W4793
|
Avnet Americas | Multilayer Inductor, 15 uH, 950 Milliohm, ? 20%, 250 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 46W4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 235 Partner Stock |
|
$0.0600 / $0.1180 | Buy Now |
DISTI #
MLZ2012M150WT000
|
TME | Inductor: ferrite, SMD, 0805, 15uH, 250mA, 950mΩ, 2MHz, -55÷125°C Min Qty: 2000 | 2000 |
|
$0.0379 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
MLZ2012M150WT000
|
Avnet Abacus | Multilayer Inductor, 15 uH, 950 Milliohm, � 20%, 250 mA, 0805 [2012 Metric] (Alt: MLZ2012M150WT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 546000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 15uH 20% 120mA 950m 0805 Inductors SMD ROHS | 20636 |
|
$0.0284 / $0.0394 | Buy Now |
|
Win Source Electronics | FIXED IND 15UH 250MA 950 MOHM | 112000 |
|
$0.0720 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M150WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M150WT000
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012M150WT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012M150WT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLZ2012M150WTD25 | TDK Corporation | $0.0692 | General Purpose Inductor, | MLZ2012M150WT000 vs MLZ2012M150WTD25 |