Part Details for MLZ2012M1R0H by TDK Corporation
Overview of MLZ2012M1R0H by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLZ2012M1R0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLZ2012M1R0HT000
|
TTI | Power Inductors - SMD 1 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 126000 In Stock |
|
$0.0450 | Buy Now |
DISTI #
C1S741000536514
|
Chip1Stop | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 130mOhm DCR 0805 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 992 |
|
$0.0251 / $0.0270 | Buy Now |