-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8613
|
Newark | Multilayer Inductor, 4.7Uh, 0.4A, 0805, Inductance:4.7Μh, Dc Resistance Max:0.442Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferriterohs Compliant: Yes |Tdk MLZ2012M4R7HT000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5629 |
|
$0.0300 | Buy Now |
DISTI #
75X8764
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 300Ma, 4.7 H, 442M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012M4R7HT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0092
|
Newark | Inductor, Multilayer, 4.7Uh, 0.4A, 20%, Inductance:4.7Μh, Dc Resistance Max:0.442Ohm, Self Resonant Frequency Min:60Mhz, Dc Current Rating:400Ma, Inductor Case Style:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferriterohs Compliant: Yes |Tdk MLZ2012M4R7HT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
445-8659-1-ND
|
DigiKey | FIXED IND 4.7UH 400MA 340MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70648 In Stock |
|
$0.0411 / $0.1300 | Buy Now |
DISTI #
MLZ2012M4R7HT000
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 340 Milliohm, ± 20%, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012M4R7HT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 | Buy Now |
DISTI #
73AJ8613
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 340 Milliohm, ± 20%, 400 mA, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 73AJ8613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0650 / $0.1270 | Buy Now |
DISTI #
810-MLZ2012M4R7HT000
|
Mouser Electronics | Power Inductors - SMD 4.7 uH 20% RoHS: Compliant | 99933 |
|
$0.0370 / $0.1300 | Buy Now |
|
Future Electronics | MLZ Series 0805 4.7 uH ±20 % Tolerance 400 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.0383 / $0.0437 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 3 |
|
$0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M4R7HT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M4R7HT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012M4R7HT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012M4R7HT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLZ2012M4R7HT | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLZ2012M4R7HT000 vs MLZ2012M4R7HT |