Part Details for MM-232-015-000-4100 by AirBorn Inc
Overview of MM-232-015-000-4100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-232-015-000-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MM-232-015-000-4100-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
160 In Stock |
|
$366.3300 | Buy Now |
DISTI #
4134-MM-232-015-000-4100-ND
|
DigiKey | EMI/RFI BACKSHELL WITH STANDARD Min Qty: 1 Lead time: 17 Weeks Container: Bag |
27 In Stock |
|
$140.9256 / $158.9400 | Buy Now |
DISTI #
479-MM2320150004100
|
Mouser Electronics | D-Sub Backshells Rugged Backshell 2 Row One Piece SZ 15 RoHS: Compliant | 68 |
|
$124.6500 / $196.2100 | Buy Now |
DISTI #
ABNMM-232-015-000-4100
|
Heilind Electronics | MICRO-D STRAIGHT, BACKSHELL STD EXIT W/ JACKSCREW HDWR | Americas - 20 in Stock |
|
Buy Now | |
DISTI #
MM-232-015-000-4100
|
TTI | D-Sub Backshells Rugged Backshell 2 Row One Piece SZ 15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$92.8300 / $108.3000 | Buy Now |