Part Details for MM-252-015-000-4100 by AirBorn Inc
Overview of MM-252-015-000-4100 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-252-015-000-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2520150004100
|
Mouser Electronics | D-Sub Backshells BACKSHELL, M SERIES RoHS: Compliant | 12 |
|
$185.7200 / $207.8900 | Buy Now |
DISTI #
ABNMM-252-015-000-4100
|
Interstate Connecting Components | MICRO-D STRAIGHT, BACKSHELL STD EXIT W/ JACKSCREW HDWR | 0 |
|
$126.1140 / $333.9391 | Buy Now |
Part Details for MM-252-015-000-4100
MM-252-015-000-4100 CAD Models
MM-252-015-000-4100 Part Data Attributes:
|
MM-252-015-000-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-252-015-000-4100
AirBorn Inc
Connector Accessory, Backshell, Aluminium, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |