Part Details for MM-252-037-000-4100 by AirBorn Inc
Overview of MM-252-037-000-4100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-252-037-000-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MM-252-037-000-4100-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
91 In Stock |
|
$787.5300 | Buy Now |
DISTI #
4134-MM-252-037-000-4100-ND
|
DigiKey | EMI/RFI BACKSHELL WITH STANDARD Min Qty: 1 Lead time: 17 Weeks Container: Bag |
6 In Stock |
|
$211.7528 / $237.0400 | Buy Now |
DISTI #
479-MM2520370004100
|
Mouser Electronics | D-Sub Backshells CONNECTOR, M SERIES RoHS: Compliant | 34 |
|
$212.3300 / $236.9700 | Buy Now |
DISTI #
ABNMM-252-037-000-4100
|
Heilind Electronics | MICRO-D STRAIGHT, BACKSHELL STD EXIT W/ JACKSCREW HDWR | Americas - 1 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$269.3024 | Buy Now | |
DISTI #
MM-252-037-000-4100
|
TTI | D-Sub Backshells CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
Buy Now | |
DISTI #
ABNMM-252-037-000-4100
|
Interstate Connecting Components | MICRO-D STRAIGHT, BACKSHELL STD EXIT W/ JACKSCREW HDWR | 1 |
|
Buy Now | |
|
Powell Electronics | M Series Connector (Approved to MIL-83513) Min Qty: 1 | 16 |
|
$337.4900 / $499.9900 | Buy Now |
Part Details for MM-252-037-000-4100
MM-252-037-000-4100 CAD Models
MM-252-037-000-4100 Part Data Attributes
|
MM-252-037-000-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-252-037-000-4100
AirBorn Inc
Connector Accessory, Backshell, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | 2-56 | |
Mounting Option 2 | SCREW |