Part Details for MM-2J2-031-PS1-00Y1 by AirBorn Inc
Overview of MM-2J2-031-PS1-00Y1 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2B000Y104KR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 without leds | |
G846A02100Y1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,1x2Pin,Matte Tin,NY46,Color-White | |
G846A04100Y1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,1x4Pin,Matte Tin,NY46,Color-White |
Price & Stock for MM-2J2-031-PS1-00Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABNMM-2J2-031-PS1-00Y1
|
Interstate Connecting Components | JUMPER ASSEM, STRGHT, W/EARS | 0 |
|
Buy Now |
Part Details for MM-2J2-031-PS1-00Y1
MM-2J2-031-PS1-00Y1 CAD Models
MM-2J2-031-PS1-00Y1 Part Data Attributes
|
MM-2J2-031-PS1-00Y1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-2J2-031-PS1-00Y1
AirBorn Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.46 mm | |
Number of Conductors | 31 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |