Part Details for MM-2J2-031-PS1-45AC by AirBorn Inc
Overview of MM-2J2-031-PS1-45AC by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-2J2-031-PS1-45AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2J231PS145AC
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES | 0 |
|
$369.1700 / $404.1700 | Order Now |
Part Details for MM-2J2-031-PS1-45AC
MM-2J2-031-PS1-45AC CAD Models
MM-2J2-031-PS1-45AC Part Data Attributes
|
MM-2J2-031-PS1-45AC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-2J2-031-PS1-45AC
AirBorn Inc
Cable Assembly, 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | MIL; NEMA | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.46 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |