Part Details for MM-2J2-031-PS1-47WN by AirBorn Inc
Overview of MM-2J2-031-PS1-47WN by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-2J2-031-PS1-47WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2J231PS147WN
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$263.2100 / $296.8500 | Order Now |
DISTI #
ABNMM-2J2-031-PS1-47WN
|
Interstate Connecting Components | Jumper Cable Assembly | 0 |
|
Buy Now |
Part Details for MM-2J2-031-PS1-47WN
MM-2J2-031-PS1-47WN CAD Models
MM-2J2-031-PS1-47WN Part Data Attributes
|
MM-2J2-031-PS1-47WN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-2J2-031-PS1-47WN
AirBorn Inc
Cable Assembly, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Approvals | NEMA | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.15 mm | |
Number of Conductors | 31 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |