Part Details for MM-S6AG-032-28LX4-IN2 by PacTech
Overview of MM-S6AG-032-28LX4-IN2 by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8832DGQ | Texas Instruments | 1A Low Voltage Brushed DC Motor Driver with Voltage Regulation (IN1/IN2 Ctrl) 10-MSOP-PowerPAD -40 to 85 | |
DRV8832DGQR | Texas Instruments | 1A Low Voltage Brushed DC Motor Driver with Voltage Regulation (IN1/IN2 Ctrl) 10-MSOP-PowerPAD -40 to 85 | |
DRV8832DRCT | Texas Instruments | 1A Low Voltage Brushed DC Motor Driver with Voltage Regulation (IN1/IN2 Ctrl) 10-VSON -40 to 85 |
Price & Stock for MM-S6AG-032-28LX4-IN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-MM-S6AG-032-28LX4-IN2-ND
|
DigiKey | 4X CAT6a 28AWG UFTP LSZH 32" GR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$36.1600 / $39.3000 | Buy Now |