Part Details for MM1-M-14-630-3-2CA-B-M by Carling Technologies
Overview of MM1-M-14-630-3-2CA-B-M by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MM1-M-14-630-3-2CA-B-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T3718
|
Newark | Mm1M1463032Cabm Rohs Compliant: Yes |Carling Technologies MM1-M-14-630-3-2CA-B-M RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3600 / $51.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3200 / $28.6600 | Buy Now |
DISTI #
000000000003555431
|
Sager | Circuit Breakers MM1M1463032CABM | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3200 / $28.6600 | Buy Now |
Part Details for MM1-M-14-630-3-2CA-B-M
MM1-M-14-630-3-2CA-B-M CAD Models
MM1-M-14-630-3-2CA-B-M Part Data Attributes
|
MM1-M-14-630-3-2CA-B-M
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MM1-M-14-630-3-2CA-B-M
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.27 mm | |
Body Height | 35.43 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |