Part Details for MM1431CURE by Mitsumi Electric Co Ltd
Overview of MM1431CURE by Mitsumi Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for MM1431CURE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61286731
|
Verical | Precision Adjustable Shunt Regulator Min Qty: 155 Package Multiple: 1 | Americas - 290 |
|
$0.2013 / $0.2025 | Buy Now |
|
Quest Components | 240 |
|
$0.5075 / $1.0150 | Buy Now | |
|
Chip1Cloud | 7000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT343 | 3000 |
|
RFQ |
Part Details for MM1431CURE
MM1431CURE CAD Models
MM1431CURE Part Data Attributes:
|
MM1431CURE
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1431CURE
Mitsumi Electric Co Ltd
Two Terminal Voltage Reference,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | SC-82ABB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |