Part Details for MM1530ATT by Mitsumi Electric Co Ltd
Overview of MM1530ATT by Mitsumi Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1530ATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE REFERENCE, 1.26V, TRIM/ADJUSTABLE, BIPOLAR | 385 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for MM1530ATT
MM1530ATT CAD Models
MM1530ATT Part Data Attributes
|
MM1530ATT
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1530ATT
Mitsumi Electric Co Ltd
Voltage Reference, 1.26V, Trim/Adjustable, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 1.27 V | |
Output Voltage-Min | 1.25 V | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 136 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% |