Part Details for MM29-22PD09SK21-50 by Winchester Interconnect
Overview of MM29-22PD09SK21-50 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM29-22PD09SK21-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER MM 29 CONT PIN 030D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MM29-22PD09SK21-50
MM29-22PD09SK21-50 CAD Models
MM29-22PD09SK21-50 Part Data Attributes
|
MM29-22PD09SK21-50
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM29-22PD09SK21-50
Winchester Interconnect
29 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748/7; MIL-C-28748/8 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.34 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |