Power Circuits
MM3220J01NRH
Mitsumi Electric Co Ltd
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-26, 6 PIN

Overview of MM3220J01NRH by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MM3220J01NRH by Mitsumi Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 2508-MM3220J01NRHTR-ND
DigiKey IC, TWO CELL, BATTERY PROTECTION Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8454
  • 6,000 $0.8141
$0.8141 / $0.8454 Buy Now

CAD Models for MM3220J01NRH by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3220J01NRH by Mitsumi Electric Co Ltd

MM3220J01NRH
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Part Package Code
SOT
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.8 mm
Want to compare parts?
  1. MM3220J01NRH
    Mitsumi Electric Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-26, 6 PIN
    VS

Related Parts for MM3220J01NRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3220J01NRH by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3220J01NRH by Mitsumi Electric Co Ltd

Select Manufacturer
Which Manufacturer of MM3220J01NRH would you like to use for your alert(s)?
  • Please alert me when MM3220J01NRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3220J01NRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3220J01NRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3220J01NRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3220J01NRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3220J01NRH by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: