Part Details for MM325 by Klein Tools Inc
Overview of MM325 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8633
|
Newark | Digital Multimeter, Hh, 10A, 600V Rohs Compliant: Yes |Klein Tools MM325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$107.8100 / $127.0000 | Buy Now |
DISTI #
62AK6201
|
Newark | Digital Multimeter, Manual, 10A/600V, Dmm Functions:Dc Current, Ac/Dc Voltage, Battery, Continuity, Diode, Resistance, No. Of Digits:3.5, Dmm Response Type:-, Display Count:2000, Range Selection:Manual, Voltage Measure Dc Max:600V |Klein Tools MM325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9700 | Buy Now |
DISTI #
1742-MM325-ND
|
DigiKey | DIGITAL MULTIMETER MAN RANGE 600 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$34.9700 / $39.1200 | Buy Now |
DISTI #
247-MM325
|
Mouser Electronics | Digital Multimeters Digital Multimeter, Manual-Ranging, 600V RoHS: Compliant | 17 |
|
$35.3300 / $39.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 | Buy Now |