-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323 12 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9246
|
Newark | Zener Single Diode, General Purpose, 12 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z12VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113795 |
|
$0.0380 / $0.1590 | Buy Now |
DISTI #
94W9047
|
Newark | Diode, Zener, 12V, 200Mw, Sod-323-2, Zener Voltage Vz Typ:12V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxt1G Series, Rohs Compliant: Yes |Onsemi MM3Z12VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0250 | Buy Now |
DISTI #
26AC2347
|
Newark | Sod-323 Copper Pb Free Rohs Compliant: Yes |Onsemi MM3Z12VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
MM3Z12VT1G
|
Avnet Americas | Zener Single Diode, 12 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Tape and Reel (Alt: MM3Z12VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0138 / $0.0193 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5327 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 2947 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2945 |
|
$0.0338 / $0.1125 | Buy Now |
DISTI #
MM3Z12VT1G
|
TME | Diode: Zener, 0.3W, 12V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 9231 |
|
$0.0174 / $0.1172 | Buy Now |
|
Ameya Holding Limited | MM3Z12VT1 Series 200 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-323 | 193534 |
|
RFQ | |
|
ComSIT USA | 300 mW SOD-323 Surface Mount Zener Voltage Regulator Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z12VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z12VT1G
onsemi
200mW 5% Zener, SOD323 12 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z12VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z12VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCMM3Z12VB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | MM3Z12VT1G vs TCMM3Z12VB |
MM3Z12VT1 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W | MM3Z12VT1G vs MM3Z12VT1 |
MM3Z12VT1 | onsemi | Check for Price | 200mW 5% Zener, SOD323 12 V, SOD-323 2 LEAD, 3000-REEL | MM3Z12VT1G vs MM3Z12VT1 |