-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 2% Zener, SOD323F 3.3 V, SOD-323FL, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z3V3B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9169
|
Newark | 3.3V 0.2W 2% Zen Sod323F Rohs Compliant: Yes |Onsemi MM3Z3V3B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
31Y2919
|
Newark | Zener Diode, 3.3V, 0.2W, Sod-323F, Zener Voltage Nom:3.3V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z-B Series Rohs Compliant: Yes |Onsemi MM3Z3V3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6968 |
|
$0.0520 / $0.2060 | Buy Now |
DISTI #
08AK6427
|
Newark | 3.3V 0.2W 2% Zen Sod323F/ Reel |Onsemi MM3Z3V3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.0290 | Buy Now |
DISTI #
52M5740
|
Newark | Zener Single Diode, 3.3 V, 200 Mw, Sod-323F, 2 %, 2, 150 C |Onsemi MM3Z3V3B RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
MM3Z3V3B
|
Avnet Americas | Diode Zener Single 3.3V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z3V3B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 480001185000 Factory Stock |
|
$0.0178 / $0.0281 | Buy Now |
DISTI #
08AK6427
|
Avnet Americas | Diode Zener Single 3.3V 2% 200mW 2-Pin SOD-323F T/R - Product that comes on tape, but is not reeled (Alt: 08AK6427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 3290 Partner Stock |
|
$0.0470 / $0.1980 | Buy Now |
DISTI #
31Y2919
|
Avnet Americas | Diode Zener Single 3.3V 2% 200mW 2-Pin SOD-323F T/R - Product that comes on tape, but is not reeled (Alt: 31Y2919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 198 Partner Stock |
|
$0.0510 / $0.2020 | Buy Now |
DISTI #
MM3Z3V3B
|
Avnet Americas | Diode Zener Single 3.3V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z3V3B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1185000 Factory Stock |
|
$0.0198 / $0.0212 | Buy Now |
DISTI #
MM3Z3V3B-ONS
|
TME | Diode: Zener, 0.2W, 3.3V, SMD, reel,tape, SOD323F, single diode Min Qty: 1 | 2230 |
|
$0.0258 / $0.1647 | Buy Now |
DISTI #
SMC-MM3Z3V3B
|
Sensible Micro Corporation | Wire-To-Board Connector, Pico-Clasp 501190 Series, Surface Mount, Header, 20, 1 Mm Rohs Compliant: Yes |Molex RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1619 | 4 |
|
$0.0270 / $0.0293 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z3V3B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V3B
onsemi
200mW 2% Zener, SOD323F 3.3 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 89 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z3V3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z3V3B | Bytesonic Corporation | Check for Price | Zener Diode | MM3Z3V3B vs MM3Z3V3B |