-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9524
|
Newark | Zener Diode, 200Mw, 5.1V, Sod-323, Zener Voltage Nom:5.1V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi MM3Z5V1ST1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25033 |
|
$0.0170 | Buy Now |
DISTI #
94W9056
|
Newark | Zener Single Diode, 5.1 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z5V1ST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
MM3Z5V1ST1G
|
Avnet Americas | Zener Single Diode, 5.1 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Tape and Reel (Alt: MM3Z5V1ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0127 / $0.0165 | Buy Now |
DISTI #
10N9524
|
Avnet Americas | Zener Single Diode, 5.1 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 10N9524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 23580 Partner Stock |
|
$0.0460 / $0.1360 | Buy Now |
DISTI #
MM3Z5V1ST1G
|
Avnet Americas | Zener Single Diode, 5.1 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Tape and Reel (Alt: MM3Z5V1ST1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0119 / $0.0128 | Buy Now |
|
Bristol Electronics | 3658 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2299 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Rochester Electronics | MM3Z S-SERIES - Zener Diode, 5.1V, 2.16%, 0.3W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0213 / $0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z5V1ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z5V1ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z5V1ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z5V1ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDZS5.1B | Silicon Standard Corp | Check for Price | Zener Diode, 5.1V V(Z), 0.2W | MM3Z5V1ST1G vs UDZS5.1B |
UDZS5.1B | EIC Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 0.2W | MM3Z5V1ST1G vs UDZS5.1B |