Part Details for MM4KP DC24 by OMRON Industrial Automation
Overview of MM4KP DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM4KP DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM4KPDC24-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.2500 | Buy Now |
DISTI #
71917080
|
RS | Power Relay, DPDT, 5A, Latching, 24VDC | Omron Automation MM4KP DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4000 / $174.2500 | RFQ |
DISTI #
OMIMM4KP DC24
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 5A 24V | Americas - 0 in Stock |
|
$137.5692 / $178.8400 | Buy Now |