Part Details for MM5451BV by Microchip Technology Inc
Overview of MM5451BV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for MM5451BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DISPLAY DRIVER, 35-SEG, COMMON-ANODE, 44 Pin, Plastic, PLCC | 213 |
|
$1.3013 / $2.8136 | Buy Now |
Part Details for MM5451BV
MM5451BV CAD Models
MM5451BV Part Data Attributes:
|
MM5451BV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MM5451BV
Microchip Technology Inc
LED DISPLAY DRIVER, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5608 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.3688 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5608 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for MM5451BV
This table gives cross-reference parts and alternative options found for MM5451BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5451BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5451V | LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM5451BV vs MM5451V |
MM5451VX | LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM5451BV vs MM5451VX |
MM5451BVT&R | LED Driver, 35-Segment, NMOS, PQCC44, PLASTIC, LCC-44 | Micrel Inc | MM5451BV vs MM5451BVT&R |
MM5451YV-TR | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451BV vs MM5451YV-TR |