Part Details for MM5451YV-TR by Microchip Technology Inc
Overview of MM5451YV-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for MM5451YV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3374
|
Newark | Led Display Driver 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MM5451YV-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2200 | Buy Now |
DISTI #
576-1344-1-ND
|
DigiKey | IC DRVR DISPLAY LED 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3999 In Stock |
|
$5.0600 / $6.6700 | Buy Now |
DISTI #
MM5451YV-TR
|
Avnet Americas | LED DRVR 11V N-Ch 44-Pin PLCC T/R - Tape and Reel (Alt: MM5451YV-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$5.0600 / $6.6700 | Buy Now |
DISTI #
998-MM5451YVTR
|
Mouser Electronics | LED Display Drivers LED Display Driver RoHS: Compliant | 1580 |
|
$5.0600 / $6.6700 | Buy Now |
DISTI #
V72:2272_07851648
|
Arrow Electronics | LED Driver 11V 44-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2349 Container: Cut Strips | Americas - 300 |
|
$4.2590 / $6.5830 | Buy Now |
DISTI #
MM5451YV-TR
|
Microchip Technology Inc | LED Display Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8900 / $6.6700 | Buy Now |
|
Future Electronics | MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3000Reel |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | LED Display Driver - Linear - TTL - 35 Outputs - 4.75 V to 11 V Input - 500 kHz - 25 mA Out - PLCC-44. |
4903 In Stock 3700 Factory Stock |
|
$3.1600 / $3.3100 | Buy Now |
DISTI #
51580966
|
Verical | LED Driver 11V 44-Pin PLCC T/R Min Qty: 100 Package Multiple: 100 Date Code: 2001 | Americas - 4900 |
|
$3.9457 / $4.3841 | Buy Now |
DISTI #
76458470
|
Verical | LED Driver 11V 44-Pin PLCC T/R Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 300 |
|
$4.2590 / $6.5830 | Buy Now |
Part Details for MM5451YV-TR
MM5451YV-TR CAD Models
MM5451YV-TR Part Data Attributes:
|
MM5451YV-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MM5451YV-TR
Microchip Technology Inc
LED DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-NOM | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5608 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5608 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for MM5451YV-TR
This table gives cross-reference parts and alternative options found for MM5451YV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5451YV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5451BVT&R | LED Driver, 35-Segment, NMOS, PQCC44, PLASTIC, LCC-44 | Micrel Inc | MM5451YV-TR vs MM5451BVT&R |
MM5451V | IC LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM5451YV-TR vs MM5451V |
MM5451BVT&R | LED Driver, 35-Segment, NMOS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | MM5451YV-TR vs MM5451BVT&R |
MM5451VX | LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM5451YV-TR vs MM5451VX |
MM5451BV | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451YV-TR vs MM5451BV |