Part Details for MM54C901J/883 by Rochester Electronics LLC
Overview of MM54C901J/883 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM54C901J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54C901J/883-ND
|
DigiKey | IC INVERTER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1836 In Stock |
|
$70.5400 | Buy Now |
|
Rochester Electronics | 54C901 - Hex Inverting TTL Buffer RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 1836 |
|
$60.5400 / $71.2200 | Buy Now |
Part Details for MM54C901J/883
MM54C901J/883 CAD Models
MM54C901J/883 Part Data Attributes
|
MM54C901J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54C901J/883
Rochester Electronics LLC
Inverter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MM54C901J/883
This table gives cross-reference parts and alternative options found for MM54C901J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C901J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C901N | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MM54C901J/883 vs MM54C901N |
MM74C901N | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MM54C901J/883 vs MM74C901N |
MM54C901J/883 | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | MM54C901J/883 vs MM54C901J/883 |