Part Details for MM54HC132J by National Semiconductor Corporation
Results Overview of MM54HC132J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54HC132J Information
MM54HC132J by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MM54HC132J
MM54HC132J CAD Models
MM54HC132J Part Data Attributes
|
MM54HC132J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC132J
National Semiconductor Corporation
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC132J
This table gives cross-reference parts and alternative options found for MM54HC132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HCT00AJ | Motorola Semiconductor Products | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MM54HC132J vs MC54HCT00AJ |
74HCT00N,652 | NXP Semiconductors | Check for Price | 74HCT00N | MM54HC132J vs 74HCT00N,652 |
74HC132N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP14, | MM54HC132J vs 74HC132N |
MC54HC132AJD | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MM54HC132J vs MC54HC132AJD |
MC54HCT00AJ | Motorola Mobility LLC | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MM54HC132J vs MC54HCT00AJ |
5962-8984501CA | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | MM54HC132J vs 5962-8984501CA |
SN54HCT00J-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MM54HC132J vs SN54HCT00J-00 |
CD74HCT00E | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | MM54HC132J vs CD74HCT00E |
SNJ54HCT00J | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MM54HC132J vs SNJ54HCT00J |