Part Details for MM54HC245E/883 by National Semiconductor Corporation
Overview of MM54HC245E/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MM54HC245E/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HC245E/883-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20DIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$10.6900 | Buy Now |
|
Rochester Electronics | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 775 |
|
$9.1800 / $10.8000 | Buy Now |
Part Details for MM54HC245E/883
MM54HC245E/883 CAD Models
MM54HC245E/883 Part Data Attributes:
|
MM54HC245E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC245E/883
National Semiconductor Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |