Part Details for MM54HC42J by National Semiconductor Corporation
Overview of MM54HC42J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MM54HC42J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 RoHS: Not Compliant | Europe - 94 |
|
RFQ |
Part Details for MM54HC42J
MM54HC42J CAD Models
MM54HC42J Part Data Attributes:
|
MM54HC42J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC42J
National Semiconductor Corporation
IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM54HC42J
This table gives cross-reference parts and alternative options found for MM54HC42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC42NE4 | 4-Line To 10-Line Decoders (1 of 10) 16-PDIP -40 to 85 | Texas Instruments | MM54HC42J vs SN74HC42NE4 |
CD54HC42F3A | High Speed CMOS Logic BCD to Decimal Decoder (1 of 10) 16-CDIP -55 to 125 | Texas Instruments | MM54HC42J vs CD54HC42F3A |
MM74HC42N | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | MM54HC42J vs MM74HC42N |
MC54HC42JD | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MM54HC42J vs MC54HC42JD |
SN74HC42N | 4-Line To 10-Line Decoders (1 of 10) 16-PDIP -40 to 85 | Texas Instruments | MM54HC42J vs SN74HC42N |
GD54HC42J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MM54HC42J vs GD54HC42J |
CD74HC42E96 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM54HC42J vs CD74HC42E96 |
MM74HC42N | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Texas Instruments | MM54HC42J vs MM74HC42N |
CD54HC42F3A | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | MM54HC42J vs CD54HC42F3A |
MM74HC42J | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | MM54HC42J vs MM74HC42J |