MM54HC4514J
Description: IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver

Overview of MM54HC4514J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Industrial Automation Computing and Data Storage Smart Cities Aerospace and Defense Healthcare Transportation and Logistics Telecommunications Automotive

CAD Models for MM54HC4514J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54HC4514J by National Semiconductor Corporation

MM54HC4514J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADDRESS LATCHES
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
263 ns
Propagation Delay (tpd)
263 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MM54HC4514J
    National Semiconductor Corporation
    IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver
    VS

Alternate Parts for MM54HC4514J

This table gives cross-reference parts and alternative options found for MM54HC4514J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4514J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC4514JD Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, 758-01 Motorola Semiconductor Products MM54HC4514J vs MC54HC4514JD
SN74HC4514NT-10 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments MM54HC4514J vs SN74HC4514NT-10
SN74HC4514NT-00 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments MM54HC4514J vs SN74HC4514NT-00
MM74HC4514N Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 Fairchild Semiconductor Corporation MM54HC4514J vs MM74HC4514N
M74HC4514F1 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics MM54HC4514J vs M74HC4514F1
CD54HC4514F3A IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,DIP,24PIN,CERAMIC Intersil Corporation MM54HC4514J vs CD54HC4514F3A
M74HC4514B1N HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 STMicroelectronics MM54HC4514J vs M74HC4514B1N
MM74HC4514N_NL Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 Fairchild Semiconductor Corporation MM54HC4514J vs MM74HC4514N_NL
MC74HC4514ND Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 724-03 Motorola Semiconductor Products MM54HC4514J vs MC74HC4514ND
5962-9865501QJX Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 Harris Semiconductor MM54HC4514J vs 5962-9865501QJX
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics MM54HC4514J vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors MM54HC4514J vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi MM54HC4514J vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation MM54HC4514J vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation MM54HC4514J vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments MM54HC4514J vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments MM54HC4514J vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components MM54HC4514J vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi MM54HC4514J vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments MM54HC4514J vs SN74HC4514DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54HC4514J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54HC4514J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM54HC4514J would you like to use for your alert(s)?
  • Please alert me when MM54HC4514J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54HC4514J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54HC4514J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54HC4514J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54HC4514J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54HC4514J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: